1930180000 | Weidmüller

Socket header, 4 pole, pitch 7.62 mm, straight, black, 1930180000

Order No.: 52P6472
EAN: 4032248580057
MPN:
1930180000
BVZ 7.62HP/04/180SF SN BK BX
1930180000 Weidmüller PCB Connection Systems Image 1
1930180000 Weidmüller PCB Connection Systems Image 2
1930180000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2836 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
5.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.2836 €

Female connector, 1930180000, Weidmüller

PCB connectors, screw / snap-in flange, 7.62 mm, no. of poles: 4, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes