1930110000 | Weidmüller

Socket, 8 pole, pitch 7.62 mm, straight, black, 1930110000

Order No.: 50P0644
EAN: 4032248579884
MPN:
1930110000
BVZ 7.62HP/08/180F SN BK BX
1930110000 Weidmüller PCB Connection Systems Image 1
1930110000 Weidmüller PCB Connection Systems Image 2
1930110000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.1019 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
13.10 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1019 €
10 pcs.
11.7929 €
50 pcs.
11.0551 €
100 pcs.
10.4006 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1930110000, Weidmüller

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 8 pole
Grid 7.62 mm
Connection tension clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 1000 V
Rated current 57 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No