1929890000 | Weidmüller

Socket header, 3 pole, pitch 7.62 mm, straight, black, 1929890000

Order No.: 52P6446
EAN: 4032248579679
MPN:
1929890000
BVZ 7.62HP/03/180SH160C SN BK BX
1929890000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8663 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
6.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.8663 €

Female connector, 1929890000, Weidmüller

PCB connector, shield support 150° / coupling, 7.62 mm, no. of poles: 3, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes