1929790000 | Weidmüller

Socket header, 7 pole, pitch 7.62 mm, straight, black, 1929790000

Order No.: 52P6441
EAN: 4032248579563
MPN:
1929790000
BVZ 7.62HP/07/180SFC SN BK BX
1929790000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.8774 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
8.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.8774 €

Female connector, 1929790000, Weidmüller

Printed circuit board connector, screw / snap-in flange / coupling, 7.62 mm, no. of poles: 7, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes