1929740000 | Weidmüller

Socket header, 2 pole, pitch 7.62 mm, straight, black, 1929740000

Order No.: 52P6436
EAN: 4032248579372
MPN:
1929740000
BVZ 7.62HP/02/180SFC SN BK BX
1929740000 Weidmüller PCB Connection Systems Image 1
1929740000 Weidmüller PCB Connection Systems Image 2
1929740000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9393 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.9393 €

Female connector, 1929740000, Weidmüller

PCB Connector, Screw / Latching Flange / Coupling, 7.62 mm, no. of poles: 2, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes