1929640000 | Weidmüller

Socket header, 3 pole, pitch 7.62 mm, straight, black, 1929640000

Order No.: 52P6431
EAN: 4032248578870
MPN:
1929640000
BVZ 7.62HP/03/180FC SN BK BX
1929640000 Weidmüller PCB Connection Systems Image 1
1929640000 Weidmüller PCB Connection Systems Image 2
1929640000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0103 € *
Available in 6 Days: 200 pcs. - if ordered today
Total Price:
4.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.0103 €

Female connector, 1929640000, Weidmüller

Printed circuit board connector, latching flange / coupling, 7.62 mm, no. of poles: 3, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes