1929550000 | Weidmüller

Socket header, 5 pole, pitch 7.62 mm, angled, black, 1929550000

Order No.: 52P6427
EAN: 4032248578993
MPN:
1929550000
BVL 7.62HP/05/270SFI 3.5SN BK BX
1929550000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9512 € *
Available in 12 Days: 100 pcs. - if ordered today
Total Price:
162.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
55 pcs.
2.9512 €

Female connector, 1929550000, Weidmüller

PCB connectors, screw / snap-in flange inverted, THT solder termination, 7.62 mm, no. of poles: 5, 270°, 3.5 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 7.62 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 1 kV
Rated current 56.8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes