1929530000 | Weidmüller

Socket header, 3 pole, pitch 7.62 mm, angled, black, 1929530000

Order No.: 52P6425
EAN: 4032248578979
MPN:
1929530000
BVL 7.62HP/03/270SFI 3.5SN BK BX
1929530000 Weidmüller PCB Connection Systems Image 1
1929530000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9865 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
3.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.9865 €

Female connector, 1929530000, Weidmüller

PCB Connector, Screw / Latching Flange Inverted, THT Solder Termination, 7.62 mm, No. of Poles: 3, 270°, 3.5 mm, Tin Plated, Black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 7.62 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 1 kV
Rated current 56.8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes