1929410000 | Weidmüller

Socket header, 2 pole, pitch 7.62 mm, angled, black, 1929410000

Order No.: 52P6418
EAN: 4032248578757
MPN:
1929410000
BVL 7.62HP/02/270FI 3.5SN BK BX
1929410000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8322 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
2.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.8322 €

Female connector, 1929410000, Weidmüller

PCB connector, latching flange inverted, THT solder termination, 7.62 mm, pole count: 2, 270°, 3.5 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 7.62 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 1 kV
Rated current 56.8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes