1928750000 | Weidmüller

Socket header, 4 pole, pitch 7.62 mm, straight, black, 1928750000

Order No.: 52P6402
EAN: 4032248578108
MPN:
1928750000
BVL 7.62HP/04/180FI 3.5SN BK BX
1928750000 Weidmüller PCB Connection Systems Image 1
1928750000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0932 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
5.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.0932 €

Female connector, 1928750000, Weidmüller

PCB connector, latching flange inverted, THT solder termination, 7.62 mm, poles: 4, 180°, 3.5 mm, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 7.62 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 56.8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes