1928730000 | Weidmüller
Socket header, 2 pole, pitch 7.62 mm, straight, black, 1928730000
Order No.: 52P6400
EAN: 4032248578085
MPN:
1928730000
BVL 7.62HP/02/180FI 3.5SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8322 € *
Standard delivery time from the manufacturer is: 9 Weeks
Female connector, 1928730000, Weidmüller
PCB connector, latching flange inverted, THT solder termination, 7.62 mm, pole count: 2, 180°, 3.5 mm, tinned, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 7.62 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 1 kV | |
| Rated current | 56.8 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |