1928550000 | Weidmüller

Socket header, 7 pole, pitch 7.62 mm, angled, black, 1928550000

Order No.: 52P6393
EAN: 4032248577774
MPN:
1928550000
BVL 7.62HP/07/90SFI 3.5SN BK BX
1928550000 Weidmüller PCB Connection Systems Image 1
1928550000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1055 € *
Available in 12 Days: 100 pcs. - if ordered today
Total Price:
164.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
40 pcs.
4.1055 €

Female connector, 1928550000, Weidmüller

PCB connectors, screw / latching flange inverted, THT solder termination, 7.62 mm, pole count: 7, 90°, 3.5 mm, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 7.62 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 1 kV
Rated current 56.8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes