1928520000 | Weidmüller

Socket header, 4 pole, pitch 7.62 mm, angled, black, 1928520000

Order No.: 52P6390
EAN: 4032248577743
MPN:
1928520000
BVL 7.62HP/04/90SFI 3.5SN BK BX
1928520000 Weidmüller PCB Connection Systems Image 1
1928520000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1765 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
5.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.1765 €

Female connector, 1928520000, Weidmüller

PCB connectors, screw / latching flange inverted, THT solder termination, 7.62 mm, poles: 4, 90°, 3.5 mm, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 7.62 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 1 kV
Rated current 56.8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes