1928280000 | Weidmüller

Socket header, 2 pole, pitch 7.62 mm, angled, black, 1928280000

Order No.: 52P6376
EAN: 4032248577484
MPN:
1928280000
BVL 7.62HP/02/90 3.5SN BK BX
1928280000 Weidmüller PCB Connection Systems Image 1
1928280000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4752 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
2.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.4752 €

Female connector, 1928280000, Weidmüller

Printed Circuit Board Connector, lateral closed, THT solder termination, 7.62 mm, no. of poles: 2, 90°, 3.5 mm, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 7.62 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 1 kV
Rated current 56.8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes