1924650000 | Weidmüller

Socket header, 5 pole, pitch 10.16 mm, straight, black, 1924650000

Order No.: 52P6046
EAN: 4032248564781
MPN:
1924650000
BUZ 10.16HP/05/180F AG BK BX
1924650000 Weidmüller PCB Connection Systems Image 1
1924650000 Weidmüller PCB Connection Systems Image 2
1924650000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.2451 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.2451 €

Female connector, 1924650000, Weidmüller

PCB connector, latching flange, 10.16 mm, no. of poles: 5, silver plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 10.16 mm
Connection screw connection
Orientation straight
contact surface silver-plated
Rated voltage 1 kV
Rated current 78.3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes