1924580000 | Weidmüller

Socket header, 6 pole, pitch 10.16 mm, straight, black, 1924580000

Order No.: 52P6039
EAN: 4032248564095
MPN:
1924580000
BUZ 10.16HP/06/180 AG BK BX
1924580000 Weidmüller PCB Connection Systems Image 1
1924580000 Weidmüller PCB Connection Systems Image 2
1924580000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.1491 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
14.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.1491 €

Female connector, 1924580000, Weidmüller

PCB connector, closed side, 10.16 mm, no. of poles: 6, silver plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 10.16 mm
Connection screw connection
Orientation straight
contact surface silver-plated
Rated voltage 1 kV
Rated current 78.3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes