1924570000 | Weidmüller
Socket header, 5 pole, pitch 10.16 mm, straight, black, 1924570000
Order No.: 52P6038
EAN: 4032248564088
MPN:
1924570000
BUZ 10.16HP/05/180 AG BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7929 € *
Standard delivery time from the manufacturer is: 4 Weeks
Female connector, 1924570000, Weidmüller
PCB connectors, closed sideways, 10.16 mm, no. of poles: 5, silver plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 5 pole | |
| Grid | 10.16 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | silver-plated | |
| Rated voltage | 1 kV | |
| Rated current | 78.3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |