1924560000 | Weidmüller

Socket header, 4 pole, pitch 10.16 mm, straight, black, 1924560000

Order No.: 52P6037
EAN: 4032248564071
MPN:
1924560000
BUZ 10.16HP/04/180 AG BK BX
1924560000 Weidmüller PCB Connection Systems Image 1
1924560000 Weidmüller PCB Connection Systems Image 2
1924560000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7465 € *
Available: 18 pcs.
Total Price:
8.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.7465 €

Female connector, 1924560000, Weidmüller

PCB connectors, closed sideways, 10.16 mm, no. of poles: 4, silver plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 10.16 mm
Connection screw connection
Orientation straight
contact surface silver-plated
Rated voltage 1 kV
Rated current 78.3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes