1918250000 | Weidmüller
PCB terminal, 48 pole, pitch 5.08 mm, angled, gray, 1918250000
Order No.: 51P3853
EAN: 4032248552849
MPN:
1918250000
LM3R 5.08/48/90 3.5SN GY BX
Series: OMNIMATE Signal - Serie LM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.6120 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
17.61 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6120 €
10 pcs.
16.5053 €
50 pcs.
15.5414 €
100 pcs.
14.8869 €
*incl. VAT plus shipping costs
Subject to prior sale
Printed circuit board terminal, 1918250000, Weidmüller
PCB terminal with leaf spring connection at 5.08 mm pitch. Conductor outlet direction 90°. Suitable for conductor cross-sections up to 2.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB connector | |
| Contact type | socket | |
| Pin number | 48 pole | |
| Grid | 5.08 mm | |
| Connection | clamp connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 17.5 A | |
| Additional parts | equipped | |
| Number of rows | 3 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |