1914080000 | Weidmüller
PCB terminal, 11 pole, pitch 5 mm, angled, orange, 1914080000
Order No.: 51P3856
EAN: 4032248544646
MPN:
1914080000
LMZF 5/11/135 3.5OR
Series: OMNIMATE Signal - Serie LMZF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3086 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
2.1539 €
50 pcs.
2.0230 €
100 pcs.
1.9159 €
*incl. VAT plus shipping costs
Subject to prior sale
Printed circuit board terminal, 1914080000, Weidmüller
Printed circuit board terminal, 5.00 mm, Number of poles: 11, 135°, Solder pin length (l): 3.5 mm, tinned, orange, Tension-clamp connection, Clamping range, max.: 2.5 mm², Box.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB connector | |
| Contact type | socket | |
| Pin number | 11 pole | |
| Grid | 5 mm | |
| Connection | tension clamp connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 24 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |