1913820000 | Weidmüller

PCB terminal, 3 pole, pitch 5 mm, angled, orange, 1913820000

Order No.: 51P3892
EAN: 4032248544356
MPN:
1913820000
LMZF 5/3/135 3.5OR
1913820000 Weidmüller PCB Connection Systems Image 1
1913820000 Weidmüller PCB Connection Systems Image 2
1913820000 Weidmüller PCB Connection Systems Image 3
1913820000 Weidmüller PCB Connection Systems Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: 41 Weeks
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.6307 €
50 pcs.
0.5950 €
100 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale

Printed circuit board terminal, 1913820000, Weidmüller

Printed circuit board terminal, 5.00 mm, Number of poles: 3, 135°, Solder pin length (l): 3.5 mm, tinned, orange, Tension-clamp connection, Clamping range, max.: 2.5 mm², Box.

Technical specifications
Filter Property Value
Version PCB connector
Contact type socket
Pin number 3 pole
Grid 5 mm
Connection tension clamp connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes