1895600000 | Weidmüller
Pin header, 32 pole, pitch 5 mm, straight, black, 1895600000
Order No.: 52P5251
EAN: 4032248510344
MPN:
1895600000
SLDV-THR 5.00/32/180FLF 1.5SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.0983 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
22.10 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0983 €
10 pcs.
20.3371 €
50 pcs.
18.7068 €
100 pcs.
17.0289 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1895600000, Weidmüller
PCB connectors, flange / solder flange, THT/THR solder termination, 5.00 mm, no. of poles: 32, 180°, 1.5 mm, tin plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 32 pole | |
| Grid | 5 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 15 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |