1891060000 | Weidmüller
Pin header, 6 pole, pitch 3.5 mm, straight, orange, 1891060000
Order No.: 52P5193
EAN: 4032248500451
MPN:
1891060000
SLD 3.50 V/06/180F 3.2 SN OR BX
Unit Price (€ / pc.)
6.1523 € *
Available in 5 Days: 100 pcs. - if ordered today
Male connector, 1891060000, Weidmüller
Printed circuit board connector, flange, THT solder termination, 3.50 mm, no. of poles: 6, 180°, 3.2 mm, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Filter | Property | Value |
---|---|---|
Grid | 3.5 mm | |
Pin number | 6 pole | |
Colour | orange | |
Contact type | pin | |
Rated current | 10.5 A | |
Version | pin header | |
Connection | PCB connection | |
Additional parts | equipped | |
Number of rows | 2 | |
Rated voltage | 200 V | |
contact surface | tin-plated | |
Orientation | straight |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366990 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |