1890480000 | Weidmüller

Socket header, 2 pole, pitch 5.08 mm, straight, gray, 1890480000

Order No.: 52P5157
EAN: 4032248499403
MPN:
1890480000
BLA 2 SN GR PRT
1890480000 Weidmüller PCB Connection Systems Image 1
1890480000 Weidmüller PCB Connection Systems Image 2
Image may differ

Female connector, 1890480000, Weidmüller

PCB connectors, dovetails for mounting blocks, 5.08 mm, no. of poles: 2, tin-plated, pebble gray, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes