1890400000 | Weidmüller

Pin header, 20 pole, pitch 5.08 mm, straight, orange, 1890400000

Order No.: 52P5150
EAN: 4032248498888
MPN:
1890400000
BLT 5.08HC/20/180LR SN OR BX
1890400000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.4069 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
24.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.4069 €

Male connector, 1890400000, Weidmüller

PCB connector, male header, release latch, 5.08 mm, no. of poles: 20, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 27 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes