1890240000 | Weidmüller

Pin header, 4 pole, pitch 5.08 mm, straight, orange, 1890240000

Order No.: 52P5134
EAN: 4032248498727
MPN:
1890240000
BLT 5.08HC/04/180LR SN OR BX
1890240000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4026 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
5.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.4026 €

Male connector, 1890240000, Weidmüller

PCB connector, male header, release latch, 5.08 mm, no. of poles: 4, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 27 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes