1890220000 | Weidmüller

Pin header, 2 pole, pitch 5.08 mm, straight, orange, 1890220000

Order No.: 52P5132
EAN: 4032248498406
MPN:
1890220000
BLT 5.08HC/02/180LR SN OR BX
1890220000 Weidmüller PCB Connection Systems Image 1
1890220000 Weidmüller PCB Connection Systems Image 2
1890220000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3685 € *
Available in 12 Days: 180 pcs. - if ordered today
Total Price:
205.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 pcs.
1.3685 €

Male connector, 1890220000, Weidmüller

Printed circuit board connector, male header, release latch, 5.08 mm, no. of poles: 2, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 27 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes