1889380000 | Weidmüller

Pin header, 38 pole, pitch 5.08 mm, straight, black, 1889380000

Order No.: 52P5116
EAN: 4032248495726
MPN:
1889380000
SLDV-THR 5.08/38/180F 3.2SN BK BX
1889380000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.9452 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
17.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.9452 €

Male connector, 1889380000, Weidmüller

PCB connector, male header, flange, THT/THR solder termination, 5.08 mm, no. of poles: 38, 180°, 3.2 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 38 pole
Grid 5.08 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 15 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes