1889370000 | Weidmüller
Pin header, 36 pole, pitch 5.08 mm, straight, black, 1889370000
Order No.: 52P5115
EAN: 4032248495719
MPN:
1889370000
SLDV-THR 5.08/36/180F 3.2SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.1098 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
23.11 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1098 €
10 pcs.
21.2534 €
50 pcs.
19.5517 €
100 pcs.
17.8024 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1889370000, Weidmüller
PCB connector, male connector, flange, THT/THR solder termination, 5.08 mm, no. of poles: 36, 180°, 3.2 mm, tinned, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 36 pole | |
| Grid | 5.08 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 15 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |