1889200000 | Weidmüller
Pin header, 28 pole, pitch 5.08 mm, straight, black, 1889200000
Order No.: 52P5098
EAN: 4032248495504
MPN:
1889200000
SLDV-THR 5.08/28/180FLF 3.2SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.7893 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
20.79 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7893 €
10 pcs.
19.1352 €
50 pcs.
17.6001 €
100 pcs.
16.0174 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1889200000, Weidmüller
PCB Connector, Male Connector, Flange / Solder Flange, THT/THR Solder Termination, 5.08 mm, No. of Poles: 28, 180°, 3.2 mm, tinned, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 28 pole | |
| Grid | 5.08 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 15 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |