1883300000 | Weidmüller
Pin header, 38 pole, pitch 5 mm, straight, black, 1883300000
Order No.: 52P4829
EAN: 4032248487653
MPN:
1883300000
SLDV-THR 5.00/38/180FLF 3.2SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.7068 € *
Standard delivery time from the manufacturer is: 6 Weeks
Male connector, 1883300000, Weidmüller
Printed circuit board connector, flange / solder flange, THT/THR solder termination, 5.00 mm, no. of poles: 38, 180°, 3.2 mm, tin plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 38 pole | |
| Grid | 5 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 15 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |