1881490000 | Weidmüller
Pin header, 4 pole, pitch 5 mm, straight, black, 1881490000
Order No.: 52P4811
EAN: 4032248482771
MPN:
1881490000
SLDV-THR 5.00/40/180F 3.2SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.0166 € *
Available in 6 Days: 50 pcs. - if ordered today
Male connector, 1881490000, Weidmüller
Printed Circuit Board Connector, flange, THT/THR solder termination, 5.00 mm, no. of poles: 40, 180°, 3.2 mm, tin plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 5 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 15 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |