1881470000 | Weidmüller
Pin header, 36 pole, pitch 5 mm, straight, black, 1881470000
Order No.: 52P4810
EAN: 4032248482764
MPN:
1881470000
SLDV-THR 5.00/36/180F 3.2SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.2411 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
22.24 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2411 €
10 pcs.
20.4561 €
50 pcs.
18.8258 €
100 pcs.
17.1360 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1881470000, Weidmüller
Board Connector, flange, THT/THR solder termination, 5.00 mm, no. of poles: 36, 180°, 3.2 mm, tin plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 36 pole | |
| Grid | 5 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 15 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |