1881420000 | Weidmüller
Pin header, 34 pole, pitch 5 mm, straight, black, 1881420000
Order No.: 52P4808
EAN: 4032248482757
MPN:
1881420000
SLDV-THR 5.00/34/180F 3.2SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2415 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
21.24 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2415 €
10 pcs.
19.5517 €
50 pcs.
17.9809 €
100 pcs.
16.3625 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1881420000, Weidmüller
Printed Circuit Board Connector, flange, THT/THR solder termination, 5.00 mm, no. of poles: 34, 180°, 3.2 mm, tin plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 34 pole | |
| Grid | 5 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 15 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |