1881310000 | Weidmüller
Pin header, 28 pole, pitch 5.08 mm, straight, black, 1881310000
Order No.: 52P4803
EAN: 4032248482610
MPN:
1881310000
SLDV-THR 5.08/28/180F 1.5SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.9448 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
18.94 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9448 €
10 pcs.
17.4335 €
50 pcs.
16.0293 €
100 pcs.
14.6013 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1881310000, Weidmüller
Printed circuit board connector, male header, flange, THT/THR solder termination, 5.08 mm, no. of poles: 28, 180°, 1.5 mm, tinned, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 28 pole | |
| Grid | 5.08 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 15 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |