1877780000 | Weidmüller
Pin header, 6 pole, pitch 5.08 mm, angled, black, 1877780000
Order No.: 52P4668
EAN: 4032248468430
MPN:
1877780000
SL-SMT 5.08HC/06/270GL 1.5SN BK RL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.975 € *
Standard delivery time from the manufacturer is: 8 Weeks
Male connector, 1877780000, Weidmüller
Printed circuit board connectors, male connector, lateral closed, THT/THR solder termination, 5.08 mm, no. of poles: 6, 270°, 1.5 mm, tin plated, black, Tape (Ø 33)
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 5.08 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 27.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |