1877600000 | Weidmüller

Pin header, 3 pole, pitch 5.08 mm, angled, black, 1877600000

Order No.: 52P4650
EAN: 4032248468195
MPN:
1877600000
SL-SMT 5.08HC/03/270GH 1.5SN BK RL
1877600000 Weidmüller PCB Connection Systems Image 1
1877600000 Weidmüller PCB Connection Systems Image 2
1877600000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7731 € *
Available in 6 Days: 670 pcs. - if ordered today
Total Price:
1.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.7731 €

Male connector, 1877600000, Weidmüller

PCB Connector, Male Header, Side Closed, THT/THR Solder Termination, 5.08 mm, No. of Poles: 3, 270°, 1.5 mm, Tin Plated, Black, Tape (Ø 33)

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5.08 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 27.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes