1876890000 | Weidmüller

Pin header, 6 pole, pitch 5.08 mm, angled, black, 1876890000

Order No.: 50P4410
EAN: 4032248467471
MPN:
1876890000
SL-SMT 5.08HC/06/270FL 3.2SN BK BX
1876890000 Weidmüller PCB Connection Systems Image 1
1876890000 Weidmüller PCB Connection Systems Image 2
1876890000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4149 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.41 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4149 €
10 pcs.
4.0936 €
50 pcs.
3.8080 €
100 pcs.
3.5581 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1876890000, WEIDMÜLLER

PCB plug-in connector, male header, Solder flange, THT/THR solder connection, 5.08 mm, Number of poles: 6, 270°, Solder pin length (l): 3.2 mm, tinned, black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 5.08 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 27.5 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No