1871490000 | Weidmüller

Pin header, 7 pole, pitch 3.81 mm, straight, black, 1871490000

Order No.: 52P4209
EAN: 4032248450312
MPN:
1871490000
SC 3.81/07/180G 3.2SN BK BX
1871490000 Weidmüller PCB Connection Systems Image 1
1871490000 Weidmüller PCB Connection Systems Image 2
1871490000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0944 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.9397 €
50 pcs.
1.7374 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1871490000, Weidmüller

Board Connector, closed side, THT solder termination, 3.81 mm, no. of poles: 7, 180°, 3.2 mm, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 3.81 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes