1863930000 | Weidmüller
Pin header, 11 pole, pitch 3.81 mm, straight, black, 1863930000
Order No.: 52P3746
EAN: 4032248429004
MPN:
1863930000
SC-SMT 3.81/11/180G 1.5SN BK BX
Unit Price (€ / pc.)
3.6533 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
3.65 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6533 €
10 pcs.
3.3558 €
50 pcs.
3.0702 €
100 pcs.
2.7608 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1863930000, Weidmüller
Printed Circuit Board Connector, closed side, THT/THR solder termination, 3.81 mm, no. of poles: 11, 180°, 1.5 mm, tinned, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 11 pole | |
| Grid | 3.81 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 17.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |