1862610000 | Weidmüller
Pin header, 6 pole, pitch 3.81 mm, angled, black, 1862610000
Order No.: 52P3651
EAN: 4032248427574
MPN:
1862610000
SC-SMT 3.81/06/90LF 1.5SN BK BX
Unit Price (€ / pc.)
2.8917 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8917 €
10 pcs.
2.6775 €
50 pcs.
2.4276 €
100 pcs.
2.1777 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1862610000, Weidmüller
PCB connectors, solder flange, THT/THR solder termination, 3.81 mm, no. of poles: 6, 90°, 1.5 mm, tinned, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 3.81 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 17.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |