1862490000 | Weidmüller

Pin header, 4 pole, pitch 3.81 mm, angled, black, 1862490000

Order No.: 52P3639
EAN: 4032248427628
MPN:
1862490000
SC-SMT 3.81/04/90G 3.2SN BK BX
1862490000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3209 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
10 pcs.
1.2257 €
50 pcs.
1.1186 €
100 pcs.
0.9996 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1862490000, Weidmüller

Printed Circuit Board Connector, closed side, THT/THR solder termination, 3.81 mm, no. of poles: 4, 90°, 3.2 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 3.81 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes