1851080000 | Weidmüller
Pin header, 6 pole, pitch 10.16 mm, angled, black, 1851080000
Order No.: 52P3419
EAN: 4032248382040
MPN:
1851080000
SU 10.16HP/06/90SF 3.5AG BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6493 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
13.65 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6493 €
10 pcs.
12.6973 €
50 pcs.
11.5430 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1851080000, Weidmüller
PCB connector, screw / snap-in flange, THT solder termination, 10.16 mm, no. of poles: 6, 90°, 3.5 mm, silver plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 10.16 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | silver-plated | |
| Rated voltage | 1 kV | |
| Rated current | 78.3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |