1850910000 | Weidmüller

Pin header, 5 pole, pitch 10.16 mm, straight, black, 1850910000

Order No.: 52P3410
EAN: 4032248381821
MPN:
1850910000
SU 10.16HP/05/180SF 3.5AG BK BX
1850910000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2824 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
8.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.2824 €

Male connector, 1850910000, Weidmüller

PCB connector, screw / snap-in flange, THT solder termination, 10.16 mm, no. of poles: 5, 180°, 3.5 mm, silver plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 10.16 mm
Connection PCB connection
Orientation straight
contact surface silver-plated
Rated voltage 1 kV
Rated current 78.3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes