1850880000 | Weidmüller

Pin header, 2 pole, pitch 10.16 mm, straight, black, 1850880000

Order No.: 52P3407
EAN: 4032248381760
MPN:
1850880000
SU 10.16HP/02/180SF 3.5AG BK BX
1850880000 Weidmüller PCB Connection Systems Image 1
1850880000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2717 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
5.27 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2717 €
10 pcs.
4.8909 €
50 pcs.
4.4149 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1850880000, Weidmüller

PCB connector, screw / snap-in flange, THT solder termination, 10.16 mm, no. of poles: 2, 180°, 3.5 mm, silver plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 10.16 mm
Connection PCB connection
Orientation straight
contact surface silver-plated
Rated voltage 1 kV
Rated current 78.3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes