1847520000 | Weidmüller

Socket header, 6 pole, pitch 3.5 mm, straight, orange, 1847520000

Order No.: 52P3343
EAN: 4032248366569
MPN:
1847520000
B2L 3.50/06/180 SN OR BX PRT
1847520000 Weidmüller PCB Connection Systems
Image may differ

Female connector, 1847520000, Weidmüller

Printed circuit board connector, closed sideways, 3.50 mm, no. of poles: 6, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 3.5 mm
Connection tension clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 200 V
Rated current 10.3 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes