1846320000 | Weidmüller

Pin header, 13 pole, pitch 5.08 mm, straight, orange, 1846320000

Order No.: 52P3323
EAN: 4032248362608
MPN:
1846320000
SLS 5.08/13/180FI SN OR BX
1846320000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9131 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
8.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.9131 €

Male connector, 1846320000, Weidmüller

PCB connectors, male header, flange inverted, 5.08 mm, no. of poles: 13, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 13 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 21.5 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes