1846280000 | Weidmüller

Pin header, 9 pole, pitch 5.08 mm, straight, orange, 1846280000

Order No.: 52P3319
EAN: 4032248362561
MPN:
1846280000
SLS 5.08/09/180FI SN OR BX
1846280000 Weidmüller PCB Connection Systems Image 1
1846280000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3189 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
6.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.3189 €

Male connector, 1846280000, Weidmüller

PCB connector, male header, flange inverted, 5.08 mm, no. of poles: 9, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 21.5 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes