1846200000 | Weidmüller

Pin header, 24 pole, pitch 5.08 mm, straight, orange, 1846200000

Order No.: 52P3311
EAN: 4032248362486
MPN:
1846200000
SLS 5.08/24/180TB KF SN OR BX
1846200000 Weidmüller PCB Connection Systems Image 1
1846200000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.2875 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
25.29 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2875 €
10 pcs.
23.2645 €
25 pcs.
21.3962 €
50 pcs.
19.4803 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1846200000, Weidmüller

Printed circuit board connectors, male header, dovetails for mounting blocks, 5.08 mm, no. of poles: 24, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 24 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 21.5 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes