1846190000 | Weidmüller
Pin header, 20 pole, pitch 5.08 mm, straight, orange, 1846190000
Order No.: 52P3310
EAN: 4032248362479
MPN:
1846190000
SLS 5.08/20/180TB KF SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.6223 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
21.62 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6223 €
10 pcs.
19.8968 €
50 pcs.
18.3022 €
100 pcs.
16.6600 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1846190000, Weidmüller
PCB connectors, male header, dovetails for mounting blocks, 5.08 mm, no. of poles: 20, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 20 pole | |
| Grid | 5.08 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 21.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |